Part Details for 100057-0381 by Molex
Overview of 100057-0381 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 100057-0381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7365
|
Newark | 26 Awg 5 Cond 100 Pitch Gray |Molex 100057-0381 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1000570381
|
Avnet Americas | 26 AWG 5 COND 100 PITCH GRAY - Bulk (Alt: 1000570381) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-100057-0381
|
Mouser Electronics | Flat Cables 26 AWG 5 COND 100 PITCH GRAY RoHS: Compliant | 0 |
|
$4.3200 | Order Now |