There are no models available for this part yet.
Overview of 1000570101 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1000570101 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1000570101-DS-ND
|
DigiKey | CBL RIBN 20COND FLAT 0.05 GREEN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
1495 In Stock |
|
$5.3359 / $7.3900 | Buy Now | |
DISTI #
1000570101
|
Avnet Americas | 26 AWG SPC 20 COND 050 PITCH GREEN - Bulk (Alt: 1000570101) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9369 | Buy Now | |
DISTI #
000000000005523192
|
Sager | Flat Cables 26 AWG SPC 20 COND 050 PITCH GREEN Min Qty: 2500 | 0 |
|
$6.4700 | Buy Now | |
DISTI #
1000570101
|
Avnet Abacus | 26 AWG SPC 20 COND 050 PITCH GREEN (Alt: 1000570101) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1000570101 by Molex
Part Data Attributes for 1000570101 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|