Part Details for 1000570108 by Molex
Overview of 1000570108 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000570108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570108-ND
|
DigiKey | CBL RIBN 26COND 0.05 MULTI 500' Min Qty: 25 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$795.4148 | Buy Now |
DISTI #
1000570108
|
Avnet Americas | 26 AWG SPC 26 COND 050 PITCH RAINBOW - Bulk (Alt: 1000570108) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1444 | Buy Now |
DISTI #
100057-0108
|
TTI | Flat Cables 26C 26AWG FEP RIBBON MULTI-COLOR PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Spool | Americas - 0 |
|
$7.2200 / $7.3700 | Buy Now |
DISTI #
000000000005523197
|
Sager | Flat Cables TEMP FLEX Min Qty: 2500 | 0 |
|
$10.0900 | Buy Now |