Part Details for 1000570174 by Molex
Overview of 1000570174 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000570174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570174-ND
|
DigiKey | CBL RIBN 26COND 0.039 BLUE 500' Min Qty: 25 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$620.6056 | Buy Now |
DISTI #
1000570174
|
Avnet Americas | 28 AWG SPC 26 COND 0394 PITCH BL BL STRP - Bulk (Alt: 1000570174) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7258 / $7.2581 | Buy Now |
DISTI #
100057-0174
|
TTI | Flat Cables 26C 28AWG FEP RIBBON 1MM PITCH, PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$5.6400 | Buy Now |
DISTI #
1000570174
|
Avnet Americas | 28 AWG SPC 26 COND 0394 PITCH BL BL STRP - Bulk (Alt: 1000570174) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7258 / $7.2581 | Buy Now |