Part Details for 1000570435 by Molex
Overview of 1000570435 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000570435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570435-ND
|
DigiKey | CBL RIBN 16COND 0.05 NAT 100' Min Qty: 2500 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.9756 | Buy Now |
DISTI #
1000570435
|
Avnet Americas | 28 AWG SPC 16 COND 050 PITCH NAT RED STR - Bulk (Alt: 1000570435) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4182 / $3.0654 | Buy Now |
DISTI #
100057-0435
|
TTI | Flat Cables 16C 28AWG FEP RIBBON SOLID, PRICED PER F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Spool |
Americas - 448 In Stock |
|
$2.9600 / $3.5800 | Buy Now |