Part Details for 100060-0091 by Molex
Overview of 100060-0091 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 100060-0091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7423
|
Newark | 34 Awg 1.5 Mil Wall Yellow |Molex 100060-0091 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
1000600091
|
Avnet Americas | Temp-Flex MediSpec Micro Extrusion Primary Wire 34AWG 1.5 MIL Wall Thickness Yellow (Alt: 1000600091) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1960 / $0.2770 | Buy Now |