There are no models available for this part yet.
Overview of 100060-0094 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 100060-0094 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1000600094
|
Avnet Americas | Temp-Flex MediSpec Micro Extrusion Primary Wire 34AWG 1.5 MIL Wall Thickness Black (Alt: 1000600094) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
538-100060-0094
|
Mouser Electronics | Hook-up Wire 34 AWG 1.5 MIL WALL BLACK RoHS: Compliant | 5047 |
|
$0.1520 / $0.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1960 / $0.2770 | Buy Now |