Part Details for 100060-0100 by Molex
Overview of 100060-0100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100060-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7432
|
Newark | 36 Awg 2 Mil Wall Green |Molex 100060-0100 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
1000600100
|
Avnet Americas | Temp-Flex MediSpec Micro Extrusion Primary Wire 36AWG 2 MIL Wall Thickness Green (Alt: 1000600100) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
538-100060-0100
|
Mouser Electronics | Hook-up Wire 36 AWG 2 MIL WALL GREEN | 0 |
|
$0.1440 / $0.1770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1960 / $0.2770 | Buy Now |