Part Details for 100060-56 by TE Connectivity / Deutsch
Overview of 100060-56 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00060T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 60 positions, 1.27mm (0.500in) pitch. | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch | |
20021511-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts |