Part Details for 100060-91 by TE Connectivity
Overview of 100060-91 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00060T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 60 positions, 1.27mm (0.500in) pitch. | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch | |
20021511-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts |
Price & Stock for 100060-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-100060-91-ND
|
DigiKey | CONT PIN Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.4893 | Buy Now |
DISTI #
Y100060-9100000000
|
Avnet Americas | - Bulk (Alt: Y100060-9100000000) Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$7.9856 / $9.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2500 / $23.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2500 / $23.1800 | Buy Now |