Part Details for 100060 by Lapp Group
Overview of 100060 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00060T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 60 positions, 1.27mm (0.500in) pitch. | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch | |
20021511-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts |
Price & Stock for 100060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71585957
|
RS | EPIC H-B 6 surface mount base, PG16, Single Lever, 2 Entries | Lapp Group 100060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$44.1500 / $52.8700 | Buy Now |
Part Details for 100060
100060 CAD Models
100060 Part Data Attributes
|
100060
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
100060
Lapp Group
Connector Accessory, Hood, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | NEMA | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |