Part Details for 100067-0027 by Molex
Overview of 100067-0027 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100067-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7446
|
Newark | 047 Microwave Coax 29 Awg |Molex 100067-0027 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
44AJ4420
|
Newark | 047 Microwave Coax 29 Awg |Molex 100067-0027 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
1000670027
|
Avnet Americas | 047 MICROWAVE COAX 29 AWG - Cable Rools/Shrink Tubing (Alt: 1000670027) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8195 | Buy Now |
DISTI #
538-047SC-2901
|
Mouser Electronics | Coaxial Cables 29AWG FEP, 50 OHM MICROWAVECOAX PER FT RoHS: Compliant | 0 |
|
$3.6800 / $5.4100 | Order Now |
DISTI #
75127005
|
RS | 047 MICROWAVE COAX 29 AWG | Molex Incorporated 100067-0027 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3010 | RFQ |
|
Onlinecomponents.com | Microwave Coaxial Cable 29AWG RoHS: Compliant | 0 |
|
$3.0400 / $4.0200 | Buy Now |
DISTI #
100067-0027
|
TTI | Coaxial Cables 29AWG FEP, 50 OHM MICROWAVECOAX PER FT Min Qty: 5000 Package Multiple: 5000 Container: Spool | Americas - 0 |
|
$3.5800 | Buy Now |
DISTI #
1000670027
|
Avnet Americas | 047 MICROWAVE COAX 29 AWG - Cable Rools/Shrink Tubing (Alt: 1000670027) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8195 | Buy Now |