Part Details for 100068-0044 by Molex
Overview of 100068-0044 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100068-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1243
|
Newark | 34 Awg 85 Ohm Twinax Rohs Compliant: Yes |Molex 100068-0044 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
1000680044
|
Avnet Americas | High Temperature Low Loss Twinax Cable FEP Insulation 85Ohm 34 AWG Reel - Bulk (Alt: 1000680044) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6230 | Buy Now |
DISTI #
538-100068-0044
|
Mouser Electronics | Coaxial Cables High-Temp Low-Loss FEP 85 Ohms 34 AWG RoHS: Compliant | 5976 |
|
$0.4700 / $1.0200 | Buy Now |
DISTI #
MOL100068-0044
|
Heilind Electronics | 34 AWG 85 OHM TWINAX | Americas - 0 in Stock |
|
$0.5148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4200 / $0.4690 | Buy Now |
Part Details for 100068-0044
100068-0044 CAD Models
100068-0044 Part Data Attributes
|
100068-0044
Molex
Buy Now
|
Compare Parts:
100068-0044
Molex
|
Samacsys Manufacturer | Molex |