Part Details for 100068-0079 by Molex
Overview of 100068-0079 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100068-0079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4636
|
Newark | 100 Ohm 34 Awg Twinax |Molex 100068-0079 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6810 | Buy Now |
DISTI #
1000680079
|
Avnet Americas | Coaxial Cable 34AWG 60.96m Solid SPC 30VAC Reel - Bulk (Alt: 1000680079) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7298 | Buy Now |
DISTI #
538-100068-0079
|
Mouser Electronics | Coaxial Cables High-Temp Low-Loss FEP 100 Ohms 34 AWG RoHS: Compliant | 48 |
|
$0.5500 / $1.1900 | Buy Now |
DISTI #
MOL100068-0079
|
Heilind Electronics | 100 OHM 34 AWG TWINAX | Americas - 0 in Stock |
|
$0.3677 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.5600 | Buy Now |
Part Details for 100068-0079
100068-0079 CAD Models
100068-0079 Part Data Attributes:
|
100068-0079
Molex
Buy Now
|
Compare Parts:
100068-0079
Molex
|
Samacsys Manufacturer | Molex |