Part Details for 10006858 by Fischer Elektronik GmbH & Co KG
Overview of 10006858 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10006858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10006858
|
Avnet Abacus | Pin heatsinks (Alt: 10006858) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
65B532
|
Bürklin Elektronik | Pin heatsink, 29 x 29 x 10 mm, 5.7 to 2.5 K/W, natural aluminum Min Qty: 1 | 17 |
|
$4.0845 | Buy Now |