Part Details for 1000700001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000700001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000700001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2886
|
Newark | Blf 5.08Hc/08/90Lh Sn Bk Bx |Weidmuller 1000700001 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.6500 | Buy Now |
DISTI #
281-2665-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 36 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9614 | Buy Now |
DISTI #
1000700001
|
Avnet Americas | Connector Pluggable Terminal Block Plug 8 Position 5.08mm Push-In Right Angle Cable Mount 24A Box (Alt: 1000700001) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1000700001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/08/90LH SN BK BX RoHS: Compliant | 0 |
|
$5.4700 / $8.5100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$4.7500 / $5.8300 | Buy Now |
DISTI #
1000700001
|
Avnet Americas | Connector Pluggable Terminal Block Plug 8 Position 5.08mm Push-In Right Angle Cable Mount 24A Box (Alt: 1000700001) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |