Part Details for 10009840 by Essentra Components
Overview of 10009840 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10009840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS-10009840
|
TME | Grommet, Ømount.hole: 19mm, Øhole: 12.7mm, black, -40÷135°C Min Qty: 10 | 0 |
|
$0.2910 / $0.3890 | RFQ |