Part Details for 1000B-5001FNLT by PulseR Ruggedized Solutions
Overview of 1000B-5001FNLT by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1000B-5001FNLT
1000B-5001FNLT CAD Models
1000B-5001FNLT Part Data Attributes:
|
1000B-5001FNLT
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
1000B-5001FNLT
PulseR Ruggedized Solutions
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSER LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100/1000 BASE-T | |
Height | 5.72 mm | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |
Alternate Parts for 1000B-5001FNLT
This table gives cross-reference parts and alternative options found for 1000B-5001FNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5001FNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000B-5001FNL | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001FNL |
1000B-5001FXNL | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001FXNL |
1000B-5001NLT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001NLT |
1000B-5001F | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001F |
1000B-5001T | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001T |
1000B-5001XNL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001XNL |
1000B-5001X | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001X |
1000B-5001FXNLT | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001FXNLT |
1000B-5001FXT | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNLT vs 1000B-5001FXT |