Part Details for 1000B-5001FNL by iNRCORE LLC
Overview of 1000B-5001FNL by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1000B-5001FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1059-ND
|
DigiKey | XFMR CHOKE SHUNT QUAD 100 NPB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
433 In Stock |
|
$18.0916 / $24.6000 | Buy Now |
DISTI #
1000B-5001FNL
|
Avnet Americas | - Bulk (Alt: 1000B-5001FNL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1988 / $21.1810 | Buy Now |
DISTI #
673-1000B-5001FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR CHOKE SHUNT 1:124 QUAD 100 NPB RoHS: Compliant | 208 |
|
$18.0900 / $24.6000 | Buy Now |
DISTI #
1000B-5001FNL
|
TTI | Audio Transformers / Signal Transformers XFMR CHOKE SHUNT 1:124 QUAD 100 NPB Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$18.6400 | Buy Now |
DISTI #
1000B-5001FNL
|
Avnet Americas | - Bulk (Alt: 1000B-5001FNL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1988 / $21.1810 | Buy Now |
DISTI #
1000B-5001FNL
|
Avnet Americas | - Bulk (Alt: 1000B-5001FNL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1988 / $21.1810 | Buy Now |
Part Details for 1000B-5001FNL
1000B-5001FNL CAD Models
1000B-5001FNL Part Data Attributes
|
1000B-5001FNL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5001FNL
iNRCORE LLC
Datacom Transformer, 10/100 BASE-T Application(s), CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 5.97 mm | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.45 mm |
Alternate Parts for 1000B-5001FNL
This table gives cross-reference parts and alternative options found for 1000B-5001FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5001FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000B-5001FX | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001FX |
1000B-5001FNLT | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001FNLT |
1000B-5001FXNL | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001FXNL |
1000B-5001NL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001NL |
1000B-5001F | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001F |
1000B-5001T | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001T |
1000B-5001NLT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001NLT |
1000B-5001FXNLT | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001FXNLT |
1000B-5001XNLT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5001FNL vs 1000B-5001XNLT |