Part Details for 1000B-5006T by iNRCORE LLC
Overview of 1000B-5006T by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000B-5006T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5006T-ND
|
DigiKey | MDL DUAL 1000B 1:1 SMT TR PBC Min Qty: 350 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2484 | Buy Now |
DISTI #
1000B-5006T
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5006T) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$13.7176 / $23.3186 | Buy Now |
DISTI #
673-1000B-5006T
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$16.2400 | Order Now |
DISTI #
1000B-5006T
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5006T) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$13.7176 / $23.3186 | Buy Now |
DISTI #
1000B-5006T
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5006T) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$13.7176 / $23.3186 | Buy Now |
Part Details for 1000B-5006T
1000B-5006T CAD Models
1000B-5006T Part Data Attributes
|
1000B-5006T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5006T
iNRCORE LLC
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Application | 1000 BASE-T | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.46 mm |