Part Details for 1000B-5006XNLT by iNRCORE LLC
Overview of 1000B-5006XNLT by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000B-5006XNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5006XNLT
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5006XNLT) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
DISTI #
1000B-5006XNLT
|
TTI | Audio Transformers / Signal Transformers MDL,DUAL,1000B,1:1,SMT,TR NPB pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1000B-5006XNLT
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5006XNLT) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
DISTI #
1000B-5006XNLT
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5006XNLT) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ |
Part Details for 1000B-5006XNLT
1000B-5006XNLT CAD Models
1000B-5006XNLT Part Data Attributes
|
1000B-5006XNLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5006XNLT
iNRCORE LLC
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Application | 1000 BASE-T | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.46 mm |