Part Details for 1000B-5012NLT by iNRCORE LLC
Overview of 1000B-5012NLT by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000B-5012NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5012NLT-ND
|
DigiKey | MIL-AERO Min Qty: 350 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3873 | Buy Now |
DISTI #
1000B-5012NLT
|
Avnet Americas | MDL,SGL,1000B,1:1,SMT,TR PBC - Tape and Reel (Alt: 1000B-5012NLT) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$13.7374 / $17.1556 | Buy Now |
DISTI #
673-1000B-5012NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFORMER MODULE RoHS: Compliant | 0 |
|
$16.3800 | Order Now |
DISTI #
1000B-5012NLT
|
TTI | Audio Transformers / Signal Transformers TRANSFORMER MODULE pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$18.6500 | Buy Now |
DISTI #
1000B-5012NLT
|
Avnet Abacus | MDL,SGL,1000B,1:1,SMT,TR PBC (Alt: 1000B-5012NLT) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1000B-5012NLT
1000B-5012NLT CAD Models
1000B-5012NLT Part Data Attributes
|
1000B-5012NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5012NLT
iNRCORE LLC
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10/100/1000 BASE-T | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.46 mm |