There are no models available for this part yet.
Overview of 1001-0-15-01-30-02-04-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for 1001-0-15-01-30-02-04-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C3270
|
Newark | Pcb Socket, 1Pos, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:1001 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Tin Lead Plated Contacts Rohs Compliant: Yes |Mill-Max 1001-0-15-01-30-02-04-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.8470 | Buy Now | |
DISTI #
1001-015013002040-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
968 In Stock |
|
$0.4567 / $1.0000 | Buy Now | |
DISTI #
575-1001015013002
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 30 CON RoHS: Not Compliant | 1410 |
|
$0.2880 / $1.0000 | Buy Now | |
DISTI #
000000000000037043
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.0556 / $0.7200 | Buy Now |
CAD Models for 1001-0-15-01-30-02-04-0 by Mill-Max Mfg Corp
Part Data Attributes for 1001-0-15-01-30-02-04-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 1001-0-15-01-30-02-04-0
This table gives cross-reference parts and alternative options found for 1001-0-15-01-30-02-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1001-0-15-01-30-02-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1001-0-15-80-30-02-04-0 | PCB Terminal | Mill-Max Mfg Corp | 1001-0-15-01-30-02-04-0 vs 1001-0-15-80-30-02-04-0 |
Related Parts for 1001-0-15-01-30-02-04-0
-
M22-2510205Headers and Edge Type Connectors
-
SMAJ36CATransient Suppressors
-
SRN6045TA-331KFixed Inductors
-
TPS54062DGKRSwitching Regulator or Controllers
-
MMBF170Small Signal Field-Effect Transistors
-
MS3102R20-29PMilitary Circular Connectors
-
BTS432E2E3062APeripheral Drivers
-
74LVC245ADBBus Driver/Transceivers