Part Details for 10010 by Coast Advanced Chip Magnetics
Overview of 10010 by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10010
10010 CAD Models
10010 Part Data Attributes
|
10010
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
10010
Coast Advanced Chip Magnetics
General Purpose Inductor, 0.056uH, 10%, 1512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |