Part Details for 1001020 by SCS
Overview of 1001020 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7672
|
Newark | Static Shielding Bag, Heat Seal, 10"x20", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:20", Length - Metric:508Mm, Width - Imperial:10", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1001020 RoHS: Compliant Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$55.8300 | Buy Now |
DISTI #
517-1001020
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 10x20, 100 EA | 0 |
|
$53.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6800 / $68.0400 | Buy Now |
DISTI #
417-358
|
Techni-Tool, Inc. | SCS 1001020 Static Shield Bag, Metal-In, 10in x 20in, 100 Ea,,1000 Series | 0 |
|
$55.8300 | Buy Now |
DISTI #
417-358
|
TestEquity LLC | SCS 1001020 Static Shield Bag, Metal-In, 10in x 20in, 100 Ea,,1000 Series | 0 |
|
$55.8300 | Buy Now |