Part Details for 10010200 by RECOM Power Inc
Overview of 10010200 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10010200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 6kVDC Isolation - DIP24 RoHS: Compliant |
185 In Stock 440 Factory Stock |
|
$23.2500 / $30.8100 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 6kVDC Isolation - DIP24 RoHS: Compliant |
185 In Stock 440 Factory Stock |
|
$23.2500 / $30.8100 | Buy Now |