Part Details for 1001020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2914
|
Newark | Bldf 5.08/03/180Lr Sn Bk Bx |Weidmuller 1001020000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $7.3500 | Buy Now |
DISTI #
281-2768-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
100 In Stock |
|
$7.2420 / $7.6600 | Buy Now |
DISTI #
1001020000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box (Alt: 1001020000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1001020000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/03/180LR SN BK BX RoHS: Compliant | 0 |
|
$5.2700 / $8.2300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$3.6200 / $4.4400 | Buy Now |