There are no models available for this part yet.
Overview of 1001060000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1001060000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T2918
|
Newark | Bldf 5.08/07/180Lr Sn Bk Bx |Weidmuller 1001060000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $14.2800 | Buy Now | |
DISTI #
281-7599-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
120 In Stock |
|
$5.9874 / $8.8800 | Buy Now | |
DISTI #
1001060000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Black Box (Alt: 1001060000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | ||
DISTI #
470-1001060000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/07/180LR SN BK BX RoHS: Compliant | 0 |
|
$7.2400 / $10.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0100 / $9.5800 | Buy Now | ||
DISTI #
80939221
|
Verical | Conn Terminal Block F 7 POS 5.08mm Push-In Spring ST Cable Mount 18.5A Box Min Qty: 19 Package Multiple: 1 | Americas - 48 |
|
$5.1318 | Buy Now | |
DISTI #
1001060000-WEI-0
|
TME | 1001060000 Min Qty: 10 | 48 |
|
$4.5360 / $4.5370 | Buy Now | |
DISTI #
C1S809200697733
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 48 |
|
$8.1300 / $8.7800 | Buy Now |