Part Details for 100107DC by National Semiconductor Corporation
Overview of 100107DC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 100107DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100107DC-ND
|
DigiKey | XOR/XNOR GATE, 100K SERIES Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$2.3200 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2/2/2/2/2 XOR-OR, 24 Pin, Ceramic, DIP | 8 |
|
$12.0000 / $13.5000 | Buy Now |
|
Rochester Electronics | 100107 - XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 247 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for 100107DC
100107DC CAD Models
100107DC Part Data Attributes
|
100107DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100107DC
National Semiconductor Corporation
IC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/P'S WIRED OR | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 96 mA | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100107DC
This table gives cross-reference parts and alternative options found for 100107DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100107DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100107DC | 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100107DC vs 100107DC |
100107DCQR | 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100107DC vs 100107DCQR |
100107DCQR | IC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100107DC vs 100107DCQR |
100107F | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24 | YAGEO Corporation | 100107DC vs 100107F |