Part Details for 100112DCQR by National Semiconductor Corporation
Overview of 100112DCQR by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 100112DCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100112DCQR-ND
|
DigiKey | INVERTER/BUFFER, 100K SERIES Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2681 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | 100112 - Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2681 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for 100112DCQR
100112DCQR CAD Models
100112DCQR Part Data Attributes:
|
100112DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100112DCQR
National Semiconductor Corporation
IC 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 106 mA | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100112DCQR
This table gives cross-reference parts and alternative options found for 100112DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100112DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100112DC | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 100112DCQR vs 100112DC |
HD100112 | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100112DCQR vs HD100112 |
100112DC | IC 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100112DCQR vs 100112DC |
100112F | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24 | YAGEO Corporation | 100112DCQR vs 100112F |
100112DCQR | 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100112DCQR vs 100112DCQR |