Part Details for 100112FCQR by Texas Instruments
Overview of 100112FCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 100112FCQR
100112FCQR CAD Models
100112FCQR Part Data Attributes
|
100112FCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100112FCQR
Texas Instruments
100K SERIES, QUAD 1-INPUT INV/NINV GATE, CQFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 106 mA | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100112FCQR
This table gives cross-reference parts and alternative options found for 100112FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100112FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD100112F | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | 100112FCQR vs HD100112F |
100112Y | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CQFP24 | YAGEO Corporation | 100112FCQR vs 100112Y |
100112FC | IC 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 100112FCQR vs 100112FC |