Part Details for 100117F by YAGEO Corporation
Overview of 100117F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 100117F
100117F CAD Models
100117F Part Data Attributes
|
100117F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
100117F
YAGEO Corporation
OR-AND/OR-AND-Invert Gate, 100K Series, 3-Func, 4-Input, ECL, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 79 mA | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 100117F
This table gives cross-reference parts and alternative options found for 100117F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100117F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100117DC | OR-AND/OR-AND-Invert Gate, 100K Series, 3-Func, 4-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 100117F vs 100117DC |
HD100117 | OR-AND/OR-AND-Invert Gate, 100K Series, 3-Func, 4-Input, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100117F vs HD100117 |
100117DCQR | IC 100K SERIES, TRIPLE 4-INPUT OR-AND/OR-AND-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100117F vs 100117DCQR |