Part Details for 100118FCQR by National Semiconductor Corporation
Overview of 100118FCQR by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100118FCQR
100118FCQR CAD Models
100118FCQR Part Data Attributes
|
100118FCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100118FCQR
National Semiconductor Corporation
IC 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CQFP24, CERPACK-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 92 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100118FCQR
This table gives cross-reference parts and alternative options found for 100118FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100118FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S318FC | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100118FCQR vs SY100S318FC |
100118FC | 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CQFP24, CERPACK-24 | Texas Instruments | 100118FCQR vs 100118FC |
100118FC | OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100118FCQR vs 100118FC |