Part Details for 10012 by Master Appliance Corp
Overview of 10012 by Master Appliance Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2530
|
Newark | Heat Gun, Bench Top, 120V, 800+F, Input Power:525W, Supply Voltage Vac:120V, Heat Temperature Max:427°C, Product Range:-, Plug Type:-, Air Volume:3.8Cfm, Features:Esd, Operating Current:4.5A, Power Source:Power Cord Rohs Compliant: No |Master Appliance 10012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.8700 / $132.8100 | Buy Now |