Part Details for 100121DCQR by National Semiconductor Corporation
Overview of 100121DCQR by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100121DCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100121DCQR-ND
|
DigiKey | IC INVERTER 9CH 9-INP 24CERDIP Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2021 In Stock |
|
$3.5700 | Buy Now |
|
Rochester Electronics | 100121 - Inverter, 100K Series, 9-Func, 1-Input, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2021 |
|
$3.0700 / $3.6100 | Buy Now |
Part Details for 100121DCQR
100121DCQR CAD Models
100121DCQR Part Data Attributes:
|
100121DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100121DCQR
National Semiconductor Corporation
IC 100K SERIES, 9 1-INPUT INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 96 mA | |
Prop. Delay@Nom-Sup | 1.6 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100121DCQR
This table gives cross-reference parts and alternative options found for 100121DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100121DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100121DCQR | 100K SERIES, 9 1-INPUT INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100121DCQR vs 100121DCQR |
100121DC | 100K SERIES, 9 1-INPUT INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100121DCQR vs 100121DC |
100121DC | IC 100K SERIES, 9 1-INPUT INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100121DCQR vs 100121DC |