Part Details for 100123DCQR by National Semiconductor Corporation
Overview of 100123DCQR by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100123DCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100123DCQR-ND
|
DigiKey | BUS DRIVER, 100K SERIES Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3165 In Stock |
|
$3.3400 | Buy Now |
|
Rochester Electronics | 100123 - Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3165 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for 100123DCQR
100123DCQR CAD Models
100123DCQR Part Data Attributes:
|
100123DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100123DCQR
National Semiconductor Corporation
IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY; WITH COMMON OUTPUT ENABLE; OUTPUTS HAVE ASSOCIATED GROUND LEADS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 2 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 235 mA | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100123DCQR
This table gives cross-reference parts and alternative options found for 100123DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100123DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100123DC | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100123DCQR vs 100123DC |
HD100123 | Bus Driver, 100K Series, 1-Func, 6-Bit, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100123DCQR vs HD100123 |
100123DC | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100123DCQR vs 100123DC |
100123DCQR | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100123DCQR vs 100123DCQR |
100123DCQR | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100123DCQR vs 100123DCQR |