Part Details for 100135J-MIL by National Semiconductor Corporation
Overview of 100135J-MIL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 100135J-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100135J-MIL-ND
|
DigiKey | J-K FLIP-FLOP, 100K SERIES Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1050 In Stock |
|
$15.9000 | Buy Now |
|
Rochester Electronics | 100135 - J-K Flip-Flop, 3-Func, Positive Edge Triggered, ECL100K, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$13.6400 / $16.0500 | Buy Now |
Part Details for 100135J-MIL
100135J-MIL CAD Models
100135J-MIL Part Data Attributes:
|
100135J-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100135J-MIL
National Semiconductor Corporation
IC,FLIP-FLOP,TRIPLE,J/K TYPE,ECL100,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |