100151F
Description: D Flip-Flop, 6-Func, Master-slave Triggered, ECL100K, CDIP24,

Overview of 100151F by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 100151F by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   15
RFQ
Quest Components Flip Flop, Hex, D Type, 24 Pin, Ceramic, DIP 15
  • 1 $24.9860
$24.9860 Buy Now
Chip 1 Exchange INSTOCK 15
RFQ

CAD Models for 100151F by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100151F by Philips Semiconductors

100151F
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP24,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
375000000 Hz
Number of Functions
6
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
210 mA
Qualification Status
Not Qualified
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
MASTER-SLAVE
Want to compare parts?
  1. 100151F
    Philips Semiconductors
    D Flip-Flop, 6-Func, Master-slave Triggered, ECL100K, CDIP24,
    VS

Related Parts for 100151F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100151F by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100151F by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 100151F would you like to use for your alert(s)?
  • Please alert me when 100151F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100151F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100151F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100151F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100151F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100151F by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: