Part Details for 10016.33 by TEKO Enclosures Inc
Overview of 10016.33 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10016.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10016.33
|
TME | Enclosure: multipurpose, X: 57mm, Y: 90mm, Z: 23mm, ABS Min Qty: 1 | 4 |
|
$3.0700 / $3.7800 | Buy Now |