Part Details for 1001630 by SCS
Overview of 1001630 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6728
|
Newark | Static Shielding Bag, Heat Seal, 16"x30", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:16", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1001630 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$115.7700 | Buy Now |
DISTI #
517-1001630
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 16X30, 100 Ea RoHS: Compliant | 0 |
|
$109.9800 | Order Now |
DISTI #
72403191
|
RS | STATIC SHIELD BAG, 1000 SERIES METAL-IN, 16x30, 100 EA | SCS 1001630 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$104.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$83.0700 / $166.7500 | Buy Now | |
DISTI #
435-209
|
Techni-Tool, Inc. | SCS 1001630 Transparent Metal-In Static Shielding Bag, Open Top, 16"x30", | 49 |
|
$115.7700 | Buy Now |
DISTI #
435-209
|
TestEquity LLC | SCS 1001630 Transparent Metal-In Static Shielding Bag, Open Top, 16"x30", | 49 |
|
$115.7700 | Buy Now |