Part Details for 1001640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2949
|
Newark | Blf 5.08Hc/13/90 Sn Or Bx |Weidmuller 1001640000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 / $12.8900 | Buy Now |
DISTI #
1001640000-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6654 | Buy Now |
DISTI #
1001640000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001640000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1001640000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/13/90 SN OR BX RoHS: Compliant | 0 |
|
$7.8300 / $10.9700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 13 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 0 |
|
$7.2300 / $8.6500 | Buy Now |
DISTI #
1001640000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001640000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |