Part Details for 10017660-001LF by Amphenol FCi
Overview of 10017660-001LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 10017660-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10017660-001LF
|
Heilind Electronics | 22 POS SATA,VERT TH RECPT | Americas - 0 in Stock |
|
$3.9739 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
BRG10017660-001LF
|
Interstate Connecting Components | 22 POS SATA,VERT TH RECPT | 0 |
|
$3.9739 | Buy Now |
Part Details for 10017660-001LF
10017660-001LF CAD Models
10017660-001LF Part Data Attributes
|
10017660-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10017660-001LF
Amphenol FCi
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10017660-001LF
This table gives cross-reference parts and alternative options found for 10017660-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10017660-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51416-002LF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, LEAD FREE | Amphenol FCi | 10017660-001LF vs 51416-002LF |
10045271-101LF | AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, Vertical Receptacle. | Amphenol Communications Solutions | 10017660-001LF vs 10045271-101LF |
10039850-101 | Board Connector, 50 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 10017660-001LF vs 10039850-101 |
51416-001GLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10017660-001LF vs 51416-001GLF |
51771-009GLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10017660-001LF vs 51771-009GLF |
51416-001GLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10017660-001LF vs 51416-001GLF |
51416-002LF | PwrBlade®, Power Connectors, 1P 24S 1P Right Angle Receptacle, Solder To Board | Amphenol Communications Solutions | 10017660-001LF vs 51416-002LF |
10045271-101LF | Board Connector, 72 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10017660-001LF vs 10045271-101LF |
10056335-101 | Board Connector, 90 Contact(s), 9 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10017660-001LF vs 10056335-101 |
10034251-101 | Board Connector, 90 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle | Amphenol FCi | 10017660-001LF vs 10034251-101 |