Part Details for 1001790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4076
|
Newark | Tb, Wire To Brd, 11Pos, 12Awg, Th, Pitch Spacing:5Mm, No. Of Positions:11Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:32.5A, Rated Voltage:500V, Block Rohs Compliant: Yes |Weidmuller 1001790000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.2400 | Buy Now |
DISTI #
1001790000-ND
|
DigiKey | LL 5.00/11/90 3.2SN OR BX Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1310 | Buy Now |
DISTI #
1001790000
|
Avnet Americas | PC Board Terminal Block Header 11 Position 5mm Right Angle Through Hole Orange Box (Alt: 1001790000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1001790000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.00/11/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.1200 / $8.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0300 / $5.2900 | Buy Now |