Part Details for 1001820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9907
|
Newark | Ll 5.00/16/90 3.2Sn Or Bx |Weidmuller 1001820000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $11.9100 | Buy Now |
DISTI #
1001820000-ND
|
DigiKey | LL 5.00/16/90 3.2SN OR BX Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0089 | Buy Now |
DISTI #
1001820000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Right Angle Through Hole Orange Box (Alt: 1001820000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1001820000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.00/16/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$7.3800 / $11.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $7.7000 | Buy Now |