Part Details for 10018783-11100TLF by Amphenol Communications Solutions
Results Overview of 10018783-11100TLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10018783-11100TLF Information
10018783-11100TLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-11100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10018783-11112TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
| 10018783-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10018783-11100TLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AJ0863
|
Newark | 10018783-11100Tlf-Pci Express 2X18 Pos Bk/Amphenol Fci |Amphenol Communications Solutions 10018783-11100TLF RoHS: Not Compliant Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$0.4330 | Buy Now |
|
DISTI #
53W2133
|
Newark | Pci Express Th 36P-10018783-11100Tlf Rohs Compliant: Yes |Amphenol Communications Solutions 10018783-11100TLF RoHS: Compliant Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 | Buy Now |
|
DISTI #
COREC33321
|
Rutronik | 36P PCI-Express Card-Edge RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 1470 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3657 / $0.3868 | Buy Now |
US Tariff Estimator: 10018783-11100TLF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10018783-11100TLF
10018783-11100TLF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10018783-11100TLF Part Data Attributes
|
|
10018783-11100TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10018783-11100TLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
| Pin Count | 36 (x1) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Amphenol Communications Solutions | |
| Board Mounting Option | SPLIT BOARD LOCK | |
| Body Breadth | 0.346 inch | |
| Body Depth | 0.443 inch | |
| Body Length | 0.984 inch | |
| Connector Type | CARD EDGE CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | TIN OVER NICKEL | |
| Contact Gender | FEMALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 30 mΩ | |
| Contact Style | BELLOWED TYPE | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 400VAC V | |
| Durability | 50 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 1.15 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.039 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 2 mm | |
| Plating Thickness | 15u inch | |
| Rated Current (Signal) | 1.1 A | |
| Reference Standard | UL | |
| Terminal Length | 0.091 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 36 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.15 N |
Alternate Parts for 10018783-11100TLF
This table gives cross-reference parts and alternative options found for 10018783-11100TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10018783-11100TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 10018783-11320M | Amphenol FCi | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-11100TLF vs 10018783-11320M |
| 10108777-01200MLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10018783-11100TLF vs 10108777-01200MLF |
| 10108777-01340M | Amphenol FCi | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-11100TLF vs 10108777-01340M |
| 10108777-01220TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10018783-11100TLF vs 10108777-01220TLF |
| 10018783-11300M | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-11100TLF vs 10018783-11300M |
| 10108777-01200TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10018783-11100TLF vs 10108777-01200TLF |
| 10018783-11020TLF | Amphenol Communications Solutions | Check for Price | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | 10018783-11100TLF vs 10018783-11020TLF |
| 10108777-11320T | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-11100TLF vs 10108777-11320T |
| 10108777-11420T | Amphenol FCi | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-11100TLF vs 10108777-11420T |
| 10018783-01320M | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-11100TLF vs 10018783-01320M |
10018783-11100TLF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 10018783-11100TLF connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and military systems.
-
Yes, the 10018783-11100TLF connector is designed for outdoor use and meets the IP67 rating, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes. However, it's essential to follow proper sealing and installation procedures to ensure the connector's environmental rating.
-
The 10018783-11100TLF connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications, from industrial to military and aerospace systems.
-
Yes, the 10018783-11100TLF connector is part of Amphenol's modular connector system, which allows for compatibility with other Amphenol products, such as backshells, contacts, and cable assemblies. This modular design enables designers to create custom solutions for their specific applications.