Part Details for 1001880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4081
|
Newark | Tb, Wire To Brd, 7Pos, 12Awg, Th, Pitch Spacing:5.08Mm, No. Of Positions:7Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:32.5A, Rated Voltage:500V, Block Rohs Compliant: Yes |Weidmuller 1001880000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.4500 | Buy Now |
DISTI #
1001880000-ND
|
DigiKey | LL 5.08/07/90 3.2SN OR BX Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6808 | Buy Now |
DISTI #
1001880000
|
Avnet Americas | PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1001880000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1001880000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/07/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.9500 / $5.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5700 / $3.3700 | Buy Now | |
DISTI #
1001880000
|
Avnet Americas | PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1001880000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
2884806
|
element14 Asia-Pacific | TB, WIRE TO BRD, 7POS, 12AWG, TH RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$2.9476 / $5.7991 | Buy Now |
DISTI #
2884806
|
Farnell | TB, WIRE TO BRD, 7POS, 12AWG, TH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$3.3516 / $4.1549 | Buy Now |