Part Details for 1001932PT-AA10L0025 by Kyocera AVX Components
Overview of 1001932PT-AA10L0025 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1001932PT-AA10L0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1001932PT-AA10L0025-ND
|
DigiKey | ANTENNA ASSY, WLAN T 25 Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8746 | Buy Now |
DISTI #
1001932PT-AA10L0025
|
Avnet Americas | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5/4.4dBi Adhesive Mount Bag - Bulk (Alt: 1001932PT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3575 | Buy Now |
DISTI #
581-101932PT-A10L025
|
Mouser Electronics | Antennas Tunable WiFi 6E/BT PCB 25mm Cable MHF Connector RoHS: Compliant | 0 |
|
$1.7200 / $3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5900 | Buy Now |
DISTI #
1001932PT-AA10L0025
|
Avnet Americas | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5/4.4dBi Adhesive Mount Bag - Bulk (Alt: 1001932PT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3575 | Buy Now |
DISTI #
1001932PT-AA10L0025
|
Avnet Americas | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5/4.4dBi Adhesive Mount Bag - Bulk (Alt: 1001932PT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3575 | Buy Now |
DISTI #
1001932PT-AA10L0025
|
Avnet Abacus | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5/4.4dBi Adhesive Mount Bag (Alt: 1001932PT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4162410
|
Farnell | RF ANTENNA, 5.925 TO 7.125GHZ, 6.11DBI RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.8067 | Buy Now |
Part Details for 1001932PT-AA10L0025
1001932PT-AA10L0025 CAD Models
1001932PT-AA10L0025 Part Data Attributes
|
1001932PT-AA10L0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1001932PT-AA10L0025
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 2400 TO 2485 MHZ | |
Application | BLUETOOTH/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 2.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Omnidirectional | YES | |
Operating Frequency-Max | 5825 MHz | |
Operating Frequency-Min | 5125 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 2 |