1001932PT-AA10L0200
Description: RF/Microwave Antenna,

Overview of 1001932PT-AA10L0200 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1001932PT-AA10L0200 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-1001932PT-AA10L0200-ND
DigiKey ANTENNA ASSY WLAN T 200 Min Qty: 1000 Lead time: 11 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $2.0909
$2.0909 Buy Now
DISTI # 1001932PT-AA10L020
Avnet Americas Dipole Antenna Linear 2.485MHz/5.825MHz 2.5dBi/4.4dBi Adhesive Mount Bag - Bulk (Alt: 1001932PT-AA10L020) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.6296
$2.6296 Buy Now
DISTI # 581-101932PT-A10L020
Mouser Electronics Antennas Tunable WiFi 6E/BT P CB 200mm Cable MHF C RoHS: Compliant 0
  • 1,000 $2.0200
  • 2,000 $1.9200
$1.9200 / $2.0200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.7700
$1.7700 Buy Now

CAD Models for 1001932PT-AA10L0200 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1001932PT-AA10L0200 by Kyocera AVX Components

1001932PT-AA10L0200
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Date Of Intro
2020-09-24
JESD-609 Code
e3
RF/Microwave Device Type
MOBILE STATION ANTENNA
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. 1001932PT-AA10L0200
    Kyocera AVX Components
    RF/Microwave Antenna,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1001932PT-AA10L0200 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1001932PT-AA10L0200 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1001932PT-AA10L0200 would you like to use for your alert(s)?
  • Please alert me when 1001932PT-AA10L0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1001932PT-AA10L0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1001932PT-AA10L0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1001932PT-AA10L0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1001932PT-AA10L0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1001932PT-AA10L0200 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: