Part Details for 10019931 by Lapp Group
Overview of 10019931 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 10019931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596810
|
RS | Halogen Free Cable, Flexible, OLFLEX CLASSIC 110 H, 16 AWG/3C, 600V, UL AWM, CE | Lapp Group 10019931 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 4 |
|
$368.0800 | Buy Now |
DISTI #
95F3380
|
Bürklin Elektronik | HFFR control line ÖLFLEX CLASSIC 110 H 3 G 1.5 mm², AWG 16, unshielded, gray Min Qty: 1 | 210 |
|
$2.4857 / $3.8751 | Buy Now |
Part Details for 10019931
10019931 CAD Models
10019931 Part Data Attributes:
|
10019931
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10019931
Lapp Group
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Control Cable, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; EN; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 6.8 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |