Part Details for 1002.58 by SCS
Overview of 1002.58 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 1002.58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1002.58-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 2.5"X8" Min Qty: 6500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1566 | Buy Now |
DISTI #
517-1002.58
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 2.5x8, 100 EA | 0 |
|
$14.8700 / $15.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4900 / $17.9200 | Buy Now |